
CBD8W8M0000Z | |
|---|---|
DigiKey Part Number | 2899-CBD8W8M0000Z-ND |
Manufacturer | |
Manufacturer Product Number | CBD8W8M0000Z |
Description | CONN D-SUB HOUSING PLUG 8POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.51.84000 | kr.1,296.00 |
| 50 | kr.46.78520 | kr.2,339.26 |
| 100 | kr.44.44220 | kr.4,444.22 |
| 500 | kr.42.22374 | kr.21,111.87 |
| 1.000 | kr.40.11379 | kr.40,113.79 |
| 10.000 | kr.38.10758 | kr.381,075.80 |
| Unit Price without VAT: | kr.51.84000 |
|---|---|
| Unit Price with VAT: | kr.64.80000 |

