


CBD13W6M2000Z | |
|---|---|
DigiKey Part Number | 4306-CBD13W6M2000Z-ND |
Manufacturer | |
Manufacturer Product Number | CBD13W6M2000Z |
Description | CONN D-SUB PLUG 13POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.50000 | kr.181.50 |
| 10 | kr.154.26500 | kr.1,542.65 |
| 25 | kr.144.60400 | kr.3,615.10 |
| 50 | kr.137.70500 | kr.6,885.25 |
| 100 | kr.131.13690 | kr.13,113.69 |
| 250 | kr.122.93544 | kr.30,733.86 |
| 500 | kr.117.30938 | kr.58,654.69 |
| Unit Price without VAT: | kr.181.50000 |
|---|---|
| Unit Price with VAT: | kr.226.87500 |


