
BACC63CU17-26SBH | |
|---|---|
DigiKey Part Number | 2899-BACC63CU17-26SBH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CU17-26SBH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding Shielded |
Shell Size - Insert 17-26 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.607.75000 | kr.1,215.50 |
| 10 | kr.558.17400 | kr.5,581.74 |
| 26 | kr.525.96654 | kr.13,675.13 |
| 50 | kr.506.43920 | kr.25,321.96 |
| 100 | kr.471.56920 | kr.47,156.92 |
| 250 | kr.441.13720 | kr.110,284.30 |
| 500 | kr.414.38240 | kr.207,191.20 |
| Unit Price without VAT: | kr.607.75000 |
|---|---|
| Unit Price with VAT: | kr.759.68750 |

