
BACC63CT25-37PNH | |
|---|---|
DigiKey Part Number | 2899-BACC63CT25-37PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT25-37PNH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 37 | Shielding Shielded |
Shell Size - Insert 25-37 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |

