
BACC63CT25-35PNH | |
|---|---|
DigiKey Part Number | 2899-BACC63CT25-35PNH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT25-35PNH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 128 | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,191.54000 | kr.2,383.08 |
| 10 | kr.1,094.28400 | kr.10,942.84 |
| 26 | kr.1,031.13769 | kr.26,809.58 |
| 50 | kr.992.97080 | kr.49,648.54 |
| 100 | kr.924.49880 | kr.92,449.88 |
| 250 | kr.864.77600 | kr.216,194.00 |
| 500 | kr.812.40760 | kr.406,203.80 |
| Unit Price without VAT: | kr.1,191.54000 |
|---|---|
| Unit Price with VAT: | kr.1,489.42500 |

