
BACC63CT17D8SCH | |
|---|---|
DigiKey Part Number | 2899-BACC63CT17D8SCH-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT17D8SCH |
Description | SOURIAU_CONNECTOR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation C |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.714.64500 | kr.1,429.29 |
| 10 | kr.678.91300 | kr.6,789.13 |
| 50 | kr.644.96940 | kr.32,248.47 |
| 100 | kr.612.66780 | kr.61,266.78 |
| 500 | kr.582.08086 | kr.291,040.43 |
| 1.000 | kr.552.99458 | kr.552,994.58 |
| 10.000 | kr.525.33773 | kr.5,253,377.30 |
| Unit Price without VAT: | kr.714.64500 |
|---|---|
| Unit Price with VAT: | kr.893.30625 |

