Image for BACC63CT17-26SAH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BACC63CT17-26SAH

DigiKey Part Number
2899-BACC63CT17-26SAH-ND
Manufacturer
Manufacturer Product Number
BACC63CT17-26SAH
Description
SOURIAU_CONNECTOR
Customer Reference
Detailed Description
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Souriau-Sunbank by Eaton
Orientation
A
Series
Shell Material
Composite
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
26
Shielding
Shielded
Shell Size - Insert
17-26
Note
Contacts Sold Separately
Shell Size, MIL
E
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of kr.95,100.00 or more for products shipped by Air Electro Inc.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.923.10500kr.1,846.21
10kr.847.78500kr.8,477.85
26kr.798.84000kr.20,769.84
50kr.769.29560kr.38,464.78
100kr.716.16640kr.71,616.64
250kr.670.01120kr.167,502.80
500kr.629.43520kr.314,717.60
Unit Price without VAT:kr.923.10500
Unit Price with VAT:kr.1,153.88125