
BACC63BV10F5P6H | |
|---|---|
DigiKey Part Number | 2899-BACC63BV10F5P6H-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63BV10F5P6H |
Description | RECP THREADED COUPLING CONN |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Cinch Connectivity Solutions | Fastening Type Threaded |
Series | Orientation 6 |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Sealed |
Number of Positions 5 (Power) | Shielding Shielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 10-5 | Insert Material Epoxy, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 Power | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.173.71600 | kr.868.58 |
| 10 | kr.167.88300 | kr.1,678.83 |
| 25 | kr.162.43080 | kr.4,060.77 |
| 50 | kr.159.89480 | kr.7,994.74 |
| 100 | kr.150.38480 | kr.15,038.48 |
| 250 | kr.145.94680 | kr.36,486.70 |
| 500 | kr.141.88920 | kr.70,944.60 |
| Unit Price without VAT: | kr.173.71600 |
|---|---|
| Unit Price with VAT: | kr.217.14500 |

