
AMSR2-7815LLPZ | |
|---|---|
DigiKey Part Number | 2721-AMSR2-7815LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-7815LLPZ |
Description | Bent Pins 18~36Vin 15V 2A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.99000 | kr.36.99 |
| 5 | kr.35.64800 | kr.178.24 |
| 10 | kr.35.07200 | kr.350.72 |
| 17 | kr.34.49588 | kr.586.43 |
| 34 | kr.33.92000 | kr.1,153.28 |
| Unit Price without VAT: | kr.36.99000 |
|---|---|
| Unit Price with VAT: | kr.46.23750 |

