
AMEOFL10-24S480LPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL10-24S480LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-24S480LPZ |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | Industrial, ITE (Commercial), Medical | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.024 lb (11.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.25000 | kr.51.25 |
| 10 | kr.45.04200 | kr.450.42 |
| 25 | kr.42.79040 | kr.1,069.76 |
| 50 | kr.41.15980 | kr.2,057.99 |
| 100 | kr.39.59080 | kr.3,959.08 |
| 250 | kr.37.60856 | kr.9,402.14 |
| 500 | kr.36.17556 | kr.18,087.78 |
| 1.000 | kr.34.79723 | kr.34,797.23 |
| Unit Price without VAT: | kr.51.25000 |
|---|---|
| Unit Price with VAT: | kr.64.06250 |

