
AMA42DC2-240175MGY | |
|---|---|
DigiKey Part Number | 2721-AMA42DC2-240175MGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA42DC2-240175MGY |
Description | AC/DC DESKTOP ADAPTER 24V 42W |
Customer Reference | |
Detailed Description | 42 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Region Utilized | Europe, North America, United Kingdom | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 42 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | 88.5% | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Plug, 4.4mm I.D. x 6.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Weight | 0.35 lb (160 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.53000 | kr.169.53 |
| 5 | kr.166.19600 | kr.830.98 |
| 10 | kr.139.79700 | kr.1,397.97 |
| 20 | kr.137.38800 | kr.2,747.76 |
| 50 | kr.135.10540 | kr.6,755.27 |
| Unit Price without VAT: | kr.169.53000 |
|---|---|
| Unit Price with VAT: | kr.211.91250 |

