
AMA150DK5-120100GY | |
|---|---|
DigiKey Part Number | 2721-AMA150DK5-120100GY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA150DK5-120100GY |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency 90% |
Packaging Case | Operating Temperature -30°C ~ 70°C |
Part Status Active | Output Connector Barrel Plug Locking, 2.03mm I.D. x 5.53mm O.D. x 12.06mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 10A | Weight 1.301 lb (590.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.470.94000 | kr.470.94 |
| 5 | kr.454.40400 | kr.2,272.02 |
| 10 | kr.446.58500 | kr.4,465.85 |
| 20 | kr.439.02100 | kr.8,780.42 |
| 40 | kr.431.71350 | kr.17,268.54 |
| Unit Price without VAT: | kr.470.94000 |
|---|---|
| Unit Price with VAT: | kr.588.67500 |





