
AM60EW-4828SLPZ | |
---|---|
DigiKey Part Number | 2721-AM60EW-4828SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM60EW-4828SLPZ |
Description | 18~75VAC 28VDC 2.143A 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.14A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2.14A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.277.95000 | kr.277.95 |
5 | kr.268.16000 | kr.1,340.80 |
10 | kr.263.55200 | kr.2,635.52 |
19 | kr.259.07211 | kr.4,922.37 |
38 | kr.254.78395 | kr.9,681.79 |
Unit Price without VAT: | kr.277.95000 |
---|---|
Unit Price with VAT: | kr.347.43750 |