New at DigiKey
Isolated Module DC DC Converter 1 Output 7.2V 278mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2D-0507SZ

DigiKey Part Number
6286-AM2D-0507SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2D-0507SZ
Description
DC DC CONVERTER 7.2V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 278mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
278mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
20kr.28.91050kr.578.21
40kr.28.33975kr.1,133.59
80kr.27.76925kr.2,221.54
160kr.27.26200kr.4,361.92
320kr.26.31100kr.8,419.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.91050
Unit Price with VAT:kr.36.13813