
AM20EW-2405SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20EW-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-2405SLPZ |
Description | 9~36VDC 5VDC 4A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.33000 | kr.111.33 |
| 5 | kr.107.40000 | kr.537.00 |
| 10 | kr.105.56100 | kr.1,055.61 |
| 19 | kr.103.78579 | kr.1,971.93 |
| 38 | kr.102.01053 | kr.3,876.40 |
| Unit Price without VAT: | kr.111.33000 |
|---|---|
| Unit Price with VAT: | kr.139.16250 |


