
AM1SS-2405SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1SS-2405SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-2405SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module, 4 Leads | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 5 | kr.12.19800 | kr.60.99 |
| 10 | kr.12.00000 | kr.120.00 |
| 25 | kr.11.74520 | kr.293.63 |
| 50 | kr.11.55460 | kr.577.73 |
| 100 | kr.11.36700 | kr.1,136.70 |
| 250 | kr.11.12372 | kr.2,780.93 |
| 500 | kr.10.94284 | kr.5,471.42 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |



