
AM1S-1224SZ | |
---|---|
DigiKey Part Number | 5245-AM1S-1224SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-1224SZ |
Description | DC DC CONVERTER 24V 1.2W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 50mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 1.2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.88000 | kr.18.88 |
5 | kr.18.18800 | kr.90.94 |
10 | kr.17.89400 | kr.178.94 |
25 | kr.17.51280 | kr.437.82 |
50 | kr.17.22880 | kr.861.44 |
100 | kr.16.94980 | kr.1,694.98 |
250 | kr.16.58676 | kr.4,146.69 |
500 | kr.16.31692 | kr.8,158.46 |
Unit Price without VAT: | kr.18.88000 |
---|---|
Unit Price with VAT: | kr.23.60000 |