
AM1S-1215SZ | |
|---|---|
DigiKey Part Number | 5245-AM1S-1215SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-1215SZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| 5 | kr.22.29200 | kr.111.46 |
| 10 | kr.21.93600 | kr.219.36 |
| 25 | kr.21.46960 | kr.536.74 |
| 50 | kr.21.12100 | kr.1,056.05 |
| 100 | kr.20.77870 | kr.2,077.87 |
| 250 | kr.20.33364 | kr.5,083.41 |
| 500 | kr.20.00270 | kr.10,001.35 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |


