
AM1LS-0515S-NZ | |
---|---|
DigiKey Part Number | 2721-AM1LS-0515S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0515S-NZ |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.50" L x 0.44" W x 0.28" H (12.7mm x 11.2mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cULus, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.49000 | kr.23.49 |
5 | kr.23.10400 | kr.115.52 |
10 | kr.22.59200 | kr.225.92 |
15 | kr.22.14400 | kr.332.16 |
25 | kr.21.76000 | kr.544.00 |
50 | kr.21.24800 | kr.1,062.40 |
100 | kr.20.86400 | kr.2,086.40 |
250 | kr.20.35200 | kr.5,088.00 |
Unit Price without VAT: | kr.23.49000 |
---|---|
Unit Price with VAT: | kr.29.36250 |