
9772-50-25MMX10M | |
|---|---|
DigiKey Part Number | 19-9772-50-25MMX10M-ND |
Manufacturer | |
Manufacturer Product Number | 9772-50-25MMX10M |
Description | RF EMI SHLDING TAPE 10M X 0.984" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 0.984" (25.00mm) X 393.701" (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 393.701" (10.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.77000 | kr.272.77 |
| 12 | kr.205.50417 | kr.2,466.05 |
| 36 | kr.182.86222 | kr.6,583.04 |
| 60 | kr.173.53917 | kr.10,412.35 |
| 108 | kr.163.65630 | kr.17,674.88 |
| 252 | kr.150.85893 | kr.38,016.45 |
| Unit Price without VAT: | kr.272.77000 |
|---|---|
| Unit Price with VAT: | kr.340.96250 |






