Fixed Kit 400 Pieces (40 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L10-10

DigiKey Part Number
5221-L10-10-ND
Manufacturer
Manufacturer Product Number
L10-10
Description
1008 INDUCTOR KIT 41 VALUES 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fixed Kit 400 Pieces (40 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Box
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
400 Pieces (40 Values - 10 Each)
Inductance Range
10nH ~ 10µH
Mounting Type
Surface Mount
Packages Included
1008
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.830.16000kr.830.16
12kr.672.81667kr.8,073.80
100kr.634.00000kr.63,400.00
Unit Price without VAT:kr.830.16000
Unit Price with VAT:kr.1,037.70000