
HU2W271MCYS4WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2W271MCYS4WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2W271MCYS4WPEC |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 380mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXT270MEFCSN25X30 | Rubycon | 233 | 1189-450MXT270MEFCSN25X30-ND | kr.60.23000 | Parametric Equivalent |
| EKHE451VSN271MQ30Z | Chemi-Con | 255 | 565-EKHE451VSN271MQ30Z-ND | kr.81.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.96000 | kr.71.96 |
| 10 | kr.51.77900 | kr.517.79 |
| 50 | kr.43.45440 | kr.2,172.72 |
| 100 | kr.40.83530 | kr.4,083.53 |
| 500 | kr.36.34076 | kr.18,170.38 |
| 1.000 | kr.34.92896 | kr.34,928.96 |
| Unit Price without VAT: | kr.71.96000 |
|---|---|
| Unit Price with VAT: | kr.89.95000 |

