HU2G121MCXS2WPEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HU2G471MCAS3WPEC

DigiKey Part Number
4193-HU2G471MCAS3WPEC-ND
Manufacturer
Manufacturer Product Number
HU2G471MCAS3WPEC
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.82.37000kr.82.37
10kr.59.86600kr.598.66
50kr.50.57400kr.2,528.70
100kr.47.65180kr.4,765.18
500kr.42.63732kr.21,318.66
1.000kr.42.30464kr.42,304.64
Manufacturers Standard Package
Unit Price without VAT:kr.82.37000
Unit Price with VAT:kr.102.96250