
HU2G271MCZS2WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2G271MCZS2WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2G271MCZS2WPEC |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 360mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.86000 | kr.71.86 |
| 10 | kr.51.69000 | kr.516.90 |
| 50 | kr.43.35860 | kr.2,167.93 |
| 100 | kr.40.73750 | kr.4,073.75 |
| 500 | kr.36.23880 | kr.18,119.40 |
| 1.000 | kr.34.82553 | kr.34,825.53 |
| Unit Price without VAT: | kr.71.86000 |
|---|---|
| Unit Price with VAT: | kr.89.82500 |

