
PB-03M | |
|---|---|
DigiKey Part Number | 4570-PB-03MTR-ND - Tape & Reel (TR) 4570-PB-03MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PB-03M |
Description | RF TXRX MOD BT THTHROUGH HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, PWM, SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | PHY6252 | |
Memory Size | 256kB Flash, 96kB ROM, 64kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 9.4mA | |
Current - Transmitting | 8mA ~ 11.5mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.18.02200 | kr.180.22 |
| 25 | kr.17.02920 | kr.425.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.66660 | kr.1,566.66 |
| 200 | kr.15.04225 | kr.3,008.45 |
| 300 | kr.14.69353 | kr.4,408.06 |
| 500 | kr.14.27110 | kr.7,135.55 |
| 700 | kr.14.00274 | kr.9,801.92 |
| 1.000 | kr.13.72659 | kr.13,726.59 |
| 2.500 | kr.13.05480 | kr.32,637.00 |
| 5.000 | kr.12.58074 | kr.62,903.70 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |





