
VC-01 | |
|---|---|
DigiKey Part Number | 4570-VC-01TR-ND - Tape & Reel (TR) 4570-VC-01CT-ND - Cut Tape (CT) 4570-VC-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-01 |
Description | RF TXRX MODULE OFFLINE VOICE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 3.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.22.89900 | kr.228.99 |
| 25 | kr.21.65000 | kr.541.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.93340 | kr.1,993.34 |
| 200 | kr.19.14720 | kr.3,829.44 |
| 300 | kr.18.70847 | kr.5,612.54 |
| 500 | kr.18.17652 | kr.9,088.26 |
| 700 | kr.17.83871 | kr.12,487.10 |
| 1.000 | kr.17.49114 | kr.17,491.14 |
| 2.500 | kr.16.64584 | kr.41,614.60 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |




