BW16-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW16-KIT-2MB

DigiKey Part Number
4570-BW16-KIT-2MB-ND
Manufacturer
Manufacturer Product Number
BW16-KIT-2MB
Description
2.4G/5.8G WIFI+BLE,2MB FLASH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BW16 - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz ~ 2.4835GHz, 5.18GHz ~ 5.825GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ai-Thinker
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz ~ 2.4835GHz, 5.18GHz ~ 5.825GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BW16
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.64.63000kr.64.63
10kr.56.13400kr.561.34
25kr.53.17400kr.1,329.35
100kr.49.11030kr.4,911.03
250kr.46.67736kr.11,669.34
500kr.44.96050kr.22,480.25
1.000kr.43.34348kr.43,343.48
Manufacturers Standard Package
Unit Price without VAT:kr.64.63000
Unit Price with VAT:kr.80.78750