New at DigiKey
BTA-2619.04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA-2619.04

DigiKey Part Number
4001-BTA-2619.04-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
BTA-2619.04
Description
4X AWG26 TWIST WIRE W/BRAID +200
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Silver 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.089" (2.26mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Silver
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-196°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
Copper, Silver Coated
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Agilink Microwires
A separate kr.384.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.