Parametric Equivalent

511AAC66M66667BBIR | |
|---|---|
DigiKey Part Number | 2905-511AAC66M66667BBIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511AAC66M66667BBIR |
Description | MEMS OSC XO 66.6670MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 66.667 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.41750 | kr.18,543.75 |
| 10.000 | kr.6.83700 | kr.68,370.00 |
| Unit Price without VAT: | kr.7.41750 |
|---|---|
| Unit Price with VAT: | kr.9.27188 |


