3 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0603FF3000TM

DigiKey Part Number
5673-T0603FF3000TMTR-ND - Tape & Reel (TR)
5673-T0603FF3000TMCT-ND - Cut Tape (CT)
5673-T0603FF3000TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T0603FF3000TM
Description
THIN FILM FUSE, 35VDC, 3A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
35 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.33
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
0.0176 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
5kr.5.91600kr.29.58
10kr.5.45900kr.54.59
50kr.4.53060kr.226.53
100kr.4.18080kr.418.08
250kr.3.75768kr.939.42
500kr.3.46538kr.1,732.69
1.000kr.3.19455kr.3,194.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.2.49458kr.19,956.64
16.000kr.2.36142kr.37,782.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500