
QF1206H5A00T | |
|---|---|
DigiKey Part Number | 5673-QF1206H5A00TTR-ND - Tape & Reel (TR) 5673-QF1206H5A00TCT-ND - Cut Tape (CT) 5673-QF1206H5A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206H5A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.5 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 5 | kr.7.00000 | kr.35.00 |
| 10 | kr.6.46000 | kr.64.60 |
| 50 | kr.5.35980 | kr.267.99 |
| 100 | kr.4.94520 | kr.494.52 |
| 250 | kr.4.44460 | kr.1,111.15 |
| 500 | kr.4.09842 | kr.2,049.21 |
| 1.000 | kr.3.77782 | kr.3,777.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.31675 | kr.9,950.25 |
| 6.000 | kr.3.05275 | kr.18,316.50 |
| 9.000 | kr.2.90717 | kr.26,164.53 |
| 15.000 | kr.2.84428 | kr.42,664.20 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

