2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206H2A00T

DigiKey Part Number
5673-QF1206H2A00TTR-ND - Tape & Reel (TR)
5673-QF1206H2A00TCT-ND - Cut Tape (CT)
5673-QF1206H2A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206H2A00T
Description
AUTOMOTIVE SOLIDMATRIX, 63VDC, 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.82
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.089 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.55000kr.8.55
5kr.7.09800kr.35.49
10kr.6.55200kr.65.52
50kr.5.43600kr.271.80
100kr.5.01540kr.501.54
250kr.4.50768kr.1,126.92
500kr.4.15660kr.2,078.30
1.000kr.3.83144kr.3,831.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.36383kr.10,091.49
6.000kr.3.09609kr.18,576.54
9.000kr.2.94844kr.26,535.96
15.000kr.2.88466kr.43,269.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.55000
Unit Price with VAT:kr.10.68750