QF0603H1A00T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603H4A00T

DigiKey Part Number
5673-QF0603H4A00TTR-ND - Tape & Reel (TR)
5673-QF0603H4A00TCT-ND - Cut Tape (CT)
5673-QF0603H4A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603H4A00T
Description
AUTOMOTIVE SOLIDMATRIX, 32VDC, 4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.1
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
5kr.5.76600kr.28.83
10kr.5.32800kr.53.28
50kr.4.41820kr.220.91
100kr.4.07700kr.407.70
250kr.3.66436kr.916.09
500kr.3.37916kr.1,689.58
1.000kr.3.11503kr.3,115.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.64315kr.10,572.60
8.000kr.2.43238kr.19,459.04
12.000kr.2.42278kr.29,073.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250