1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603H1A50T

DigiKey Part Number
5673-QF0603H1A50TTR-ND - Tape & Reel (TR)
5673-QF0603H1A50TCT-ND - Cut Tape (CT)
5673-QF0603H1A50TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603H1A50T
Description
AUTOMOTIVE SOLIDMATRIX, 32VDC, 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.112
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.115 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
5kr.5.96000kr.29.80
10kr.5.49700kr.54.97
50kr.4.55980kr.227.99
100kr.4.20790kr.420.79
250kr.3.78192kr.945.48
500kr.3.48764kr.1,743.82
1.000kr.3.21501kr.3,215.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.72796kr.10,911.84
8.000kr.2.51044kr.20,083.52
12.000kr.2.39048kr.28,685.76
20.000kr.2.38146kr.47,629.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000