
F1206HA12V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206HA12V024TMTR-ND - Tape & Reel (TR) 5673-F1206HA12V024TMCT-ND - Cut Tape (CT) 5673-F1206HA12V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HA12V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 12A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 14.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 5 | kr.5.15800 | kr.25.79 |
| 10 | kr.4.76800 | kr.47.68 |
| 50 | kr.3.95400 | kr.197.70 |
| 100 | kr.3.64740 | kr.364.74 |
| 250 | kr.3.27860 | kr.819.65 |
| 500 | kr.3.02374 | kr.1,511.87 |
| 1.000 | kr.2.78752 | kr.2,787.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.44800 | kr.7,344.00 |
| 6.000 | kr.2.25368 | kr.13,522.08 |
| 9.000 | kr.2.14651 | kr.19,318.59 |
| 15.000 | kr.2.14560 | kr.32,184.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

