
QF0603H1A00T | |
|---|---|
DigiKey Part Number | 5673-QF0603H1A00TTR-ND - Tape & Reel (TR) 5673-QF0603H1A00TCT-ND - Cut Tape (CT) 5673-QF0603H1A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603H1A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.082 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 5 | kr.5.96000 | kr.29.80 |
| 10 | kr.5.49700 | kr.54.97 |
| 50 | kr.4.55980 | kr.227.99 |
| 100 | kr.4.20790 | kr.420.79 |
| 250 | kr.3.78192 | kr.945.48 |
| 500 | kr.3.48764 | kr.1,743.82 |
| 1.000 | kr.3.21501 | kr.3,215.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.72796 | kr.10,911.84 |
| 8.000 | kr.2.51044 | kr.20,083.52 |
| 12.000 | kr.2.39048 | kr.28,685.76 |
| 20.000 | kr.2.38146 | kr.47,629.20 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

