6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603F6A00T

DigiKey Part Number
5673-QF0603F6A00TTR-ND - Tape & Reel (TR)
5673-QF0603F6A00TCT-ND - Cut Tape (CT)
5673-QF0603F6A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603F6A00T
Description
AUTOMOTIVE SOLIDMATRIXFUSES, 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.12
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.7.27000kr.7.27
5kr.6.04400kr.30.22
10kr.5.57500kr.55.75
50kr.4.62440kr.231.22
100kr.4.26760kr.426.76
250kr.3.83564kr.958.91
500kr.3.53714kr.1,768.57
1.000kr.3.26065kr.3,260.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4.000kr.2.76669kr.11,066.76
8.000kr.2.54608kr.20,368.64
12.000kr.2.42441kr.29,092.92
20.000kr.2.41527kr.48,305.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750