
QF0603F3A00T | |
|---|---|
DigiKey Part Number | 5673-QF0603F3A00TTR-ND - Tape & Reel (TR) 5673-QF0603F3A00TCT-ND - Cut Tape (CT) 5673-QF0603F3A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603F3A00T |
Description | AUTOMOTIVE SOLIDMATRIXFUSES, 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.183 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 5 | kr.6.04400 | kr.30.22 |
| 10 | kr.5.57500 | kr.55.75 |
| 50 | kr.4.62440 | kr.231.22 |
| 100 | kr.4.26760 | kr.426.76 |
| 250 | kr.3.83564 | kr.958.91 |
| 500 | kr.3.53714 | kr.1,768.57 |
| 1.000 | kr.3.26065 | kr.3,260.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.76669 | kr.11,066.76 |
| 8.000 | kr.2.54608 | kr.20,368.64 |
| 12.000 | kr.2.42441 | kr.29,092.92 |
| 20.000 | kr.2.41527 | kr.48,305.40 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

