
F1206VH6000TM | |
|---|---|
DigiKey Part Number | 5673-F1206VH6000TMTR-ND - Tape & Reel (TR) 5673-F1206VH6000TMCT-ND - Cut Tape (CT) 5673-F1206VH6000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206VH6000TM |
Description | SOLIDMATRIX FUSE,48VDC, 6.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 13.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 5 | kr.6.14000 | kr.30.70 |
| 10 | kr.5.66300 | kr.56.63 |
| 50 | kr.4.69940 | kr.234.97 |
| 100 | kr.4.33630 | kr.433.63 |
| 250 | kr.3.89760 | kr.974.40 |
| 500 | kr.3.59406 | kr.1,797.03 |
| 1.000 | kr.3.31311 | kr.3,313.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.90906 | kr.8,727.18 |
| 6.000 | kr.2.67774 | kr.16,066.44 |
| 9.000 | kr.2.59290 | kr.23,336.10 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |





