New Product
10 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HD10A0TM

DigiKey Part Number
5673-F1206HD10A0TMTR-ND - Tape & Reel (TR)
5673-F1206HD10A0TMCT-ND - Cut Tape (CT)
5673-F1206HD10A0TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HD10A0TM
Description
SOLIDMATRIX SURFACE MOUNT FUSES
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
18.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.047" H (3.20mm x 1.60mm x 1.20mm)
DC Cold Resistance
0.0055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.97000kr.7.97
5kr.6.62200kr.33.11
10kr.6.11500kr.61.15
50kr.5.07200kr.253.60
100kr.4.67980kr.467.98
250kr.4.20624kr.1,051.56
500kr.3.87884kr.1,939.42
1.000kr.3.57553kr.3,575.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.13938kr.9,418.14
6.000kr.2.88967kr.17,338.02
9.000kr.2.75200kr.24,768.00
15.000kr.2.67327kr.40,099.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.97000
Unit Price with VAT:kr.9.96250