
F0603SB6000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603SB6000V032TMTR-ND - Tape & Reel (TR) 5673-F0603SB6000V032TMCT-ND - Cut Tape (CT) 5673-F0603SB6000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603SB6000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 6.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 4.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 5 | kr.5.04400 | kr.25.22 |
| 10 | kr.4.65300 | kr.46.53 |
| 50 | kr.3.85920 | kr.192.96 |
| 100 | kr.3.56100 | kr.356.10 |
| 250 | kr.3.20076 | kr.800.19 |
| 500 | kr.2.95194 | kr.1,475.97 |
| 1.000 | kr.2.72134 | kr.2,721.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.30951 | kr.9,238.04 |
| 8.000 | kr.2.12559 | kr.17,004.72 |
| 12.000 | kr.2.08960 | kr.25,075.20 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

