
CM2822H60A0T | |
|---|---|
DigiKey Part Number | 5673-CM2822H60A0TTR-ND - Tape & Reel (TR) 5673-CM2822H60A0TCT-ND - Cut Tape (CT) 5673-CM2822H60A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2822H60A0T |
Description | CMF HIGH CURRENT FUSE, 75VDC, 60 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.24000 | kr.43.24 |
| 5 | kr.35.86000 | kr.179.30 |
| 10 | kr.33.09500 | kr.330.95 |
| 50 | kr.27.44580 | kr.1,372.29 |
| 100 | kr.25.31050 | kr.2,531.05 |
| 250 | kr.22.72840 | kr.5,682.10 |
| 500 | kr.20.97184 | kr.10,485.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.28051 | kr.19,280.51 |
| 2.000 | kr.17.74040 | kr.35,480.80 |
| 3.000 | kr.17.13385 | kr.51,401.55 |
| Unit Price without VAT: | kr.43.24000 |
|---|---|
| Unit Price with VAT: | kr.54.05000 |

