
AF2-8.00V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-8.00V125TMTR-ND - Tape & Reel (TR) 5673-AF2-8.00V125TMCT-ND - Cut Tape (CT) 5673-AF2-8.00V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-8.00V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.3 | |
Approval Agency | CE, cURus, PSE, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 5 | kr.6.98200 | kr.34.91 |
| 10 | kr.6.44900 | kr.64.49 |
| 50 | kr.5.34840 | kr.267.42 |
| 100 | kr.4.93500 | kr.493.50 |
| 250 | kr.4.43568 | kr.1,108.92 |
| 500 | kr.4.09026 | kr.2,045.13 |
| 1.000 | kr.3.77029 | kr.3,770.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.47368 | kr.6,947.36 |
| 4.000 | kr.3.19848 | kr.12,793.92 |
| 6.000 | kr.3.04678 | kr.18,280.68 |
| 10.000 | kr.2.86476 | kr.28,647.60 |
| 14.000 | kr.2.83402 | kr.39,676.28 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

