
AF2-6.30V125TM | |
---|---|
DigiKey Part Number | 5673-AF2-6.30V125TMTR-ND - Tape & Reel (TR) 5673-AF2-6.30V125TMCT-ND - Cut Tape (CT) 5673-AF2-6.30V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-6.30V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 12.5 | |
Approval Agency | PSE, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
5 | kr.6.61800 | kr.33.09 |
10 | kr.6.11200 | kr.61.12 |
50 | kr.5.07000 | kr.253.50 |
100 | kr.4.67840 | kr.467.84 |
250 | kr.4.20480 | kr.1,051.20 |
500 | kr.3.87738 | kr.1,938.69 |
1.000 | kr.3.57402 | kr.3,574.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.29283 | kr.6,585.66 |
4.000 | kr.3.03199 | kr.12,127.96 |
6.000 | kr.2.88816 | kr.17,328.96 |
10.000 | kr.2.82080 | kr.28,208.00 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |