3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2-3.50V125TM

DigiKey Part Number
5673-AF2-3.50V125TMTR-ND - Tape & Reel (TR)
5673-AF2-3.50V125TMCT-ND - Cut Tape (CT)
5673-AF2-3.50V125TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF2-3.50V125TM
Description
AIRMATRIX FUSE, 125VDC, 125VAC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.5
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
5kr.6.98200kr.34.91
10kr.6.44900kr.64.49
50kr.5.34840kr.267.42
100kr.4.93500kr.493.50
250kr.4.43568kr.1,108.92
500kr.4.09026kr.2,045.13
1.000kr.3.77029kr.3,770.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.47368kr.6,947.36
4.000kr.3.19848kr.12,793.92
6.000kr.3.04678kr.18,280.68
10.000kr.2.86476kr.28,647.60
14.000kr.2.83402kr.39,676.28
Manufacturers Standard Package
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500