
AF2-3.50V125TM | |
---|---|
DigiKey Part Number | 5673-AF2-3.50V125TMTR-ND - Tape & Reel (TR) 5673-AF2-3.50V125TMCT-ND - Cut Tape (CT) 5673-AF2-3.50V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-3.50V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.5 | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.022 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
5 | $1.03400 | $5.17 |
10 | $0.95500 | $9.55 |
50 | $0.79220 | $39.61 |
100 | $0.73100 | $73.10 |
250 | $0.65700 | $164.25 |
500 | $0.60584 | $302.92 |
1.000 | $0.55844 | $558.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | $0.51451 | $1,029.02 |
4.000 | $0.47375 | $1,895.00 |
6.000 | $0.45128 | $2,707.68 |
10.000 | $0.44075 | $4,407.50 |
Unit Price without VAT: | $1.25000 |
---|---|
Unit Price with VAT: | $1.56250 |