Screw Grommet Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Thermoplastic
Designing a Vibration Isolation Solution Modulus Shape Factor

G-414-2

DigiKey Part Number
EAR1133-ND
Manufacturer
Manufacturer Product Number
G-414-2
Description
SCREW GROMMET THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet Thermoplastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Screw Size
-
Head Diameter
0.563" (14.30mm)
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Head Height
0.313" (7.95mm) 5/16"
Material
Thermoplastic
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.4.36600kr.43.66
25kr.3.99440kr.99.86
50kr.3.76280kr.188.14
100kr.3.56540kr.356.54
250kr.3.34488kr.836.22
500kr.3.20292kr.1,601.46
1.000kr.3.07836kr.3,078.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000