



CF42EG 2MM A4 | |
|---|---|
DigiKey Part Number | EAR1009-ND |
Manufacturer | |
Manufacturer Product Number | CF42EG 2MM A4 |
Description | CONFOR CF42EG 2.0MMT X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.079" (2.00mm) Polyurethane Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 10 | kr.18.30400 | kr.183.04 |
| 30 | kr.17.06533 | kr.511.96 |
| 50 | kr.16.57280 | kr.828.64 |
| 100 | kr.15.97240 | kr.1,597.24 |
| 250 | kr.15.28192 | kr.3,820.48 |
| 500 | kr.14.82470 | kr.7,412.35 |
| 1.000 | kr.14.41481 | kr.14,414.81 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |



