


SI-410-C8012 | |
|---|---|
DigiKey Part Number | EAR1231-ND |
Manufacturer | |
Manufacturer Product Number | SI-410-C8012 |
Description | SCREW GROMMET M3 THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet M3 |
Datasheet | Datasheet |
Category | Screw Size M3 |
Manufacturer Aearo Technologies LLC, a 3M company | Head Diameter 0.386" (9.80mm) |
Series | Mounting Hole Diameter 0.307" (7.80mm) |
Packaging Bag | Head Height 0.224" (5.70mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.11000 | kr.51.10 |
| 25 | kr.4.69400 | kr.117.35 |
| 50 | kr.4.43680 | kr.221.84 |
| 100 | kr.4.21420 | kr.421.42 |
| 250 | kr.3.96528 | kr.991.32 |
| 500 | kr.3.80438 | kr.1,902.19 |
| 1.000 | kr.3.66274 | kr.3,662.74 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |



