
R-444-V2525 | |
|---|---|
DigiKey Part Number | R-444-V2525-ND |
Manufacturer | |
Manufacturer Product Number | R-444-V2525 |
Description | SCREW GROMMET THERMPLSTC 1=500PC |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Category | Head Diameter 0.813" (20.65mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Mounting Hole Diameter 0.460" (11.68mm) |
Series | Head Height 0.250" (6.35mm) 1/4" |
Packaging Box | Material Thermoplastic |
Part Status Obsolete | Base Product Number |

